

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
straight
Crimp
250 V
20 A
10 mm
6 mm
6 - 10 mm
7
IP66
gesis® CLASSIC
34.6 mm
Plug
TRUE
34.6 mm
Crimp
Integrated in plug-in connector
20 A
250 V
TRUE
7
80 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
0.65 mOhm
CuZn
IP66
1
Black
0.309 kWh
0.75-2.5 mm²
100 °C
9005
yes
User & Safety Instructions 3286133 Wieland Electric 96.172.0053.1 Connector