

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
500 mm
Open cable ends
Plug
Black
50 V
16 A
9.7 mm
8.5 mm
8.5 - 9.7 mm
2
IP66
gesis® CLASSIC
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
50 V
500 mm
2
Black
8.5-9.7 mm
Silver-plated
3
4 kV
6.8 mOhm
IP66
1, 2
Other
0.392 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
None
None
None
None
8002
not relevant
User & Safety Instructions 3286292 Wieland Electric 96.222.0538.4 Cable Black 500 mm