

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1 m
Socket
Plug
Black
50 V
16 A
9.7 mm
8.5 mm
8.5 - 9.7 mm
2
IP66
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
50 V
1000 mm
2
Black
8.5-9.7 mm
Silver-plated
3
4 kV
12.5 mOhm
IP66
1, 2
Other
0.783 kWh
Connecting cable
Bus
Plug
100 °C
60 °C
None
None
None
None
8002
not relevant
User & Safety Instructions 3286395 Wieland Electric 96.222.1032.4 Connection Black 1 m