

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1 mm
Socket
Open cable ends
Black
Cable with open ends
50 V
16 A
6.6 mm
6 mm
6 - 6.6 mm
2
IP66
FALSE
1.5 mm²
Oilflex classic 110
Black
Integrated in plug-in connector
16 A
250 V
1000 m
2
Polyamide (PA)
Grey
6-6.6 mm
Silver-plated
3
TRUE
4 kV
12.5 mΩ
Other
1+, 2-
Grey
9 mm
35
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7032
not relevant
User & Safety Instructions 3285985 Wieland Electric 96.222.1097.8 Cable Black 1 mm