

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 mm
Socket
Open cable ends
Black
250 V
16 A
7.7 mm
7.3 mm
7.3 - 7.7 mm
2
IP66
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
2000 m
2
Polyamide (PA)
Black
7.3-7.7 mm
Silver-plated
3
TRUE
4 kV
23.35 mΩ
CuZn
IP66
L, N
Black
0.697
9 mm
35
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286043 Wieland Electric 96.222.2003.1 Cable Black 2 mm