

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
2 mm
Socket
Plug
Black
250 V
16 A
9.7 mm
8.5 mm
8.5 - 9.7 mm
2
IP66
gesis® CLASSIC
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
2000 m
2
Polyamide (PA)
Black
8.5-9.7 mm
Silver-plated
3
TRUE
4 kV
23.9 mΩ
CuZn
IP66
L, N
Black
1389
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286109 Wieland Electric 96.222.2030.1 Connection Black 2 mm