

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2000 mm
Socket
Open cable ends
Cable with open ends
250 V
16 A
9.7 mm
8.5 mm
8.5 - 9.7 mm
2
IP66
FALSE
1.5 mm²
H07RN-F
Other
Integrated in plug-in connector
16 A
250 V
2000 mm
2
Black
8.5-9.7 mm
Silver-plated
3
4 kV
23.35 mOhm
IP66
L, N
Grey
1.305 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
None
None
None
None
7035
not relevant
User & Safety Instructions 3286126 Wieland Electric 96.222.2033.0 Cable 2000 mm