

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
3 mm
Open cable ends
Plug
Black
Cable with open ends
50 V
16 A
9.7 mm
8.5 mm
8.5 - 9.7 mm
2
IP66
gesis® CLASSIC
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
50 V
3000 mm
2
Black
8.5-9.7 mm
Silver-plated
3
4 kV
35.3 mOhm
IP66
1, 2
Other
1.917 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
None
None
None
None
8002
not relevant
User & Safety Instructions 3286388 Wieland Electric 96.222.3038.4 Cable Black 3 mm