

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
3 m
Socket
Plug
Black
50 V
16 A
6.6 mm
6 mm
6 - 6.6 mm
2
IP66
70 °C
FALSE
1.5 mm²
Oilflex classic 100
Black
Integrated in plug-in connector
16 A
50 V
3000 mm
2
Grey
6-6.6 mm
Silver-plated
3
4 kV
35.3 mOhm
IP66
1, 2
Other
Connecting cable
Bus
Plug
100 °C
70 °C
None
None
None
None
8002
User & Safety Instructions 3286409 Wieland Electric 96.222.3092.4 Connection Black 3 m