

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4 m
Socket
Plug
250 V
16 A
9.7 mm
8.5 mm
8.5 - 9.7 mm
2
IP66
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
4000 m
2
Polyamide (PA)
Black
8.5-9.7 mm
Silver-plated
3
TRUE
4 kV
46.7 mΩ
CuZn
IP66
L, N
Grey
2614
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
7035
not relevant
User & Safety Instructions 3286520 Wieland Electric 96.222.4030.0 Connection 4 m