

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
Open cable ends
Plug
Black
50 V
16 A
7.7 mm
7.3 mm
7.3 - 7.7 mm
2
IP66
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
50 V
5000 mm
2
Black
7.3-7.7 mm
Silver-plated
3
4 kV
58.1 mOhm
IP66
1, 2
Other
1.617 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
8002