

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
7 m
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
7.7 mm
7.3 mm
7.3 - 7.7 mm
2
IP66
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
7000 m
2
Polyamide (PA)
Black
7.3-7.7 mm
Silver-plated
3
TRUE
4 kV
80.35 mΩ
CuZn
IP66
1, 2
Black
2226
9 mm
35
Device connection cable
Plug
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286508 Wieland Electric 96.222.7004.1 Cable Black 7 m