

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
8 mm
Open cable ends
Plug
Black
Stripped cable
50 V
16 A
7.7 mm
7.3 mm
7.3 - 7.7 mm
2
IP66
gesis® CLASSIC
70 °C
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
50 V
8000 mm
2
Black
7.3-7.7 mm
Silver-plated
3
4 kV
92.3 mOhm
IP66
1, 2
Other
2.535 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
8002
not relevant
User & Safety Instructions 3286096 Wieland Electric 96.222.8008.4 Cable Black 8 mm