

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
Socket
Plug
Black
50 V
16 A
9.7 mm
8.5 mm
8.5 - 9.7 mm
2
IP66
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
50 V
8000 mm
2
Black
8.5-9.7 mm
Silver-plated
3
4 kV
92.3 mOhm
IP66
1, 2
Other
5.053 kWh
Connecting cable
Bus
Plug
100 °C
60 °C
None
None
None
None
8002