

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
8 mm
Socket
Open cable ends
Black
Cable with open ends
50 V
16 A
6.6 mm
6 mm
6 - 6.6 mm
2
IP66
FALSE
1.5 mm²
Oilflex classic 100
Black
Integrated in plug-in connector
16 A
50 V
8000 mm
2
Grey
6-6.6 mm
Silver-plated
3
4 kV
92.3 mOhm
IP66
1, 2
Other
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
None
None
None
None
8002
not relevant
User & Safety Instructions 3286176 Wieland Electric 96.222.8097.4 Cable Black 8 mm