

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1 m
Socket
Plug
Black
50 V
20 A
9.4 mm
8.5 mm
8.5 - 9.4 mm
2
IP66
FALSE
2.5 mm²
Oilflex classic 110
Black
Integrated in plug-in connector
20 A
50 V
1000 m
2
Polyamide (PA)
Grey
6-6.6 mm
Silver-plated
3
TRUE
4 kV
12.5 mΩ
CuZn
IP66
1, 2
Brown
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
8002
not relevant
User & Safety Instructions 3286231 Wieland Electric 96.223.1092.4 Connection Black 1 m