

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1 mm
Socket
Open cable ends
Black
Cable with open ends
50 V
20 A
9.4 mm
8.5 mm
8.5 - 9.4 mm
2
IP66
FALSE
2.5 mm²
Oilflex classic 110
Black
Integrated in plug-in connector
20 A
24 V
1000 m
2
Polyamide (PA)
Grey
8.5-9.4 mm
Silver-plated
3
TRUE
4 kV
7.94 mΩ
IP66
1+, 2-
Grey
9 mm
35
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7032
not relevant
User & Safety Instructions 3286256 Wieland Electric 96.223.1097.8 Cable Black 1 mm