

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
9.9 m
Socket
Plug
Black
50 V
20 A
9.4 mm
8.5 mm
8.5 - 9.4 mm
2
IP66
FALSE
2.5 mm²
Oilflex classic 100
Black
Integrated in plug-in connector
20 A
50 V
9900 mm
2
Grey
8.5-9.4 mm
Silver-plated
3
4 kV
68.82 mOhm
IP66
1+, 2-
Grey
Connecting cable
Bus
Plug
100 °C
70 °C
None
None
None
None
7032
not relevant
User & Safety Instructions 3286494 Wieland Electric 96.223.9992.8 Connection Black 9.9 m