

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
500 mm
Socket
Plug
Black
250 V
16 A
10 mm
9.6 mm
9.6 - 10 mm
3
IP66
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
500 m
3
Polyamide (PA)
Black
9.6-10 mm
Silver-plated
3
TRUE
4 kV
6.8 mOhm
CuZn
IP66
1, 2, PE
Other
0.485 kWh
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
6002
not relevant
User & Safety Instructions 3286167 Wieland Electric 96.232.0531.7 Connection Black 500 mm