

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
500 mm
Open cable ends
Plug
Black
PG plug
250 V
16 A
10 mm
9.6 mm
9.6 - 10 mm
3
IP66
gesis® CLASSIC
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
500 m
3
Polyamide (PA)
Black
9.6-10 mm
Silver-plated
3
TRUE
4 kV
6.25 mOhm
CuZn
IP66
L, N, PE
Black
0.397 kWh
9 mm
35
Device connection cable
Plug
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286183 Wieland Electric 96.232.0534.1 Cable Black 500 mm