

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1000 mm
Socket
Plug
Black
Cable
250 V
16 A
10.2 mm
9.2 mm
9.2 - 10.2 mm
3
IP66
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
1000 mm
3
Black
9.2-10.2 mm
Silver-plated
3
4 kV
12.5 mOhm
IP66
1, 2, 3
Blue
Connecting cable
Bus
Plug
100 °C
60 °C
None
None
None
None
5012
not relevant
User & Safety Instructions 3286325 Wieland Electric 96.232.1010.9 Connection Black 1000 mm