

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1 m
Socket
Open cable ends
Black
Stripped cable
250 V
16 A
8.2 mm
7.8 mm
7.8 - 8.2 mm
3
IP66
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
1000 mm
3
Black
7.8-8.2 mm
Silver-plated
3
4 kV
12.5 mOhm
IP66
1, 2, PE
Green
0.4 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
Ultrasonic compressed wire ends
B2ca
s1
d1
a1
6002
not relevant
User & Safety Instructions 3286525 Wieland Electric 96.232.10B5.7 Cable Black 1 m