

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1.5 m
Socket
Open cable ends
Black
Stripped cable
250 V
16 A
10 mm
9.6 mm
9.6 - 10 mm
3
IP66
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
1500 mm
3
Black
9.6-10 mm
Silver-plated
3
4 kV
17.65 mOhm
IP66
L, N, PE
Black
1.022 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286188 Wieland Electric 96.232.1533.1 Cable Black 1.5 m