

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
2000 mm
Socket
Plug
Black
250 V
16 A
10 mm
9.6 mm
9.6 - 10 mm
3
IP66
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
2000 mm
3
Black
9.6-10 mm
Silver-plated
3
4 kV
23.9 mOhm
IP66
L, N, PE
Black
1.418 kWh
Connecting cable
Bus
Plug
100 °C
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286308 Wieland Electric 96.232.2030.1 Connection Black 2000 mm