

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 m
Open cable ends
Plug
Black
Cable with open ends
250 V
20 A
8.2 mm
7.8 mm
7.8 - 8.2 mm
3
IP66
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
2000 mm
3
Black
7.8-8.2 mm
Silver-plated
3
4 kV
23.35 mOhm
IP66
L, N, PE
Black
0.716 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Cca
s1
d1
a1
9005
not relevant
User & Safety Instructions 3286534 Wieland Electric 96.232.20C4.1 Cable Black 2 m