

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
2 m
Socket
Plug
Black
250 V
16 A
8.2 mm
7.8 mm
7.8 - 8.2 mm
3
IP66
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
2000 mm
3
Black
7.8-8.2 mm
Silver-plated
3
4 kV
23.9 mOhm
IP66
L, N, PE
Black
Connecting cable
Bus
Plug
100 °C
70 °C
Dca
s1
d2
a1
9005
not relevant
User & Safety Instructions 3286561 Wieland Electric 96.232.20D0.1 Connection Black 2 m