

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
2.5 m
Socket
Plug
Black
250 V
16 A
10.2 mm
9.2 mm
9.2 - 10.2 mm
3
IP66
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
2500 mm
3
Black
9.2-10.2 mm
Silver-plated
3
4 kV
29.6 mOhm
IP66
1, 2, 3
Blue
Connecting cable
Bus
Plug
100 °C
60 °C
None
None
None
None
5012
not relevant
User & Safety Instructions 3286613 Wieland Electric 96.232.2510.9 Connection Black 2.5 m