

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
5 mm
Black
Socket
Plug
IP66
RST20i3
gesis® CLASSIC
3
16 A
250 V
8.45 mm
8.15 mm
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
5000 m
3
Polyamide (PA)
Black
8.15-8.45 mm
Silver-plated
3
TRUE
4 kV
58.1 mΩ
CuZn
IP66
L, N, PE
Black
2058
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
yes
User & Safety Instructions 3286753 Wieland Electric 96.232.5000.1 Connection Black 5 mm