

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
6 m
Socket
Plug
Black
250 V
16 A
8.45 mm
8.15 mm
8.15 - 8.45 mm
3
IP66
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
6000 mm
3
Black
8.15-8.45 mm
Silver-plated
3
4 kV
69.5 mOhm
IP66
1, 2, PE
Green
2.44 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
6002
not relevant
User & Safety Instructions 3286492 Wieland Electric 96.232.6001.7 Connection Black 6 m