

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
6 m
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
10 mm
9.6 mm
9.6 - 10 mm
3
IP66
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
6000 mm
3
Black
9.6-10 mm
Silver-plated
3
4 kV
69.5 mOhm
IP66
1, 2, PE
Green
3.838 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
6002
not relevant
User & Safety Instructions 3286628 Wieland Electric 96.232.6036.7 Cable Black 6 m