

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
6000 mm
Socket
Plug
Black
250 V
16 A
11.9 mm
9.2 mm
9.2 - 11.9 mm
3
IP66
gesis® CLASSIC
90 °C
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
6000 m
3
Polyamide (PA)
Black
9.2-11.9 mm
Silver-plated
3
TRUE
4 kV
69.5 mΩ
CuZn
IP66
L, N, PE
Black
3918
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286637 Wieland Electric 96.232.6050.1 Connection Black 6000 mm