

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
6000 mm
Socket
Open cable ends
Black
Stripped cable
250 V
16 A
11.9 mm
9.2 mm
9.2 - 11.9 mm
3
IP66
gesis® CLASSIC
TRUE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
6000 m
3
Polyamide (PA)
Black
9.2-11.9 mm
Silver-plated
3
TRUE
4 kV
68.95 mΩ
CuZn
IP66
L, N, PE
Black
3834
9 mm
35
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286643 Wieland Electric 96.232.6053.1 Cable Black 6000 mm