

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
6 m
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
11.9 mm
9.2 mm
9.2 - 11.9 mm
3
IP66
gesis® CLASSIC
TRUE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
6000 mm
3
Black
9.2-11.9 mm
Silver-plated
3
4 kV
68.95 mOhm
IP66
L, N, PE
Black
3.834 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
90 °C
None
None
None
None
9005
not relevant
User & Safety Instructions 3286655 Wieland Electric 96.232.6054.1 Cable Black 6 m