

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
6 m
Socket
Open cable ends
250 V
16 A
8.2 mm
7.8 mm
7.8 - 8.2 mm
3
IP66
FALSE
1.5 mm²
S05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
6000 m
3
Polyamide (PA)
Black
7.8-8.2 mm
Silver-plated
3
TRUE
4 kV
68.95 mOhm
CuZn
IP66
L, N, PE
Other
2.334 kWh
9 mm
35
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7035
not relevant
User & Safety Instructions 3286680 Wieland Electric 96.232.6063.0 Cable 6 m