

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
7 mm
Open cable ends
Plug
Black
250 V
16 A
8.45 mm
8.15 mm
8.15 - 8.45 mm
3
IP66
70 °C
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
7000 m
3
Polyamide (PA)
Black
8.15-8.45 mm
Silver-plated
3
TRUE
4 kV
80.9 mΩ
CuZn
IP66
1, 2, PE
Green
2.734
9 mm
35
Device connection cable
Plug
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
6002
not relevant
User & Safety Instructions 3286784 Wieland Electric 96.232.7006.7 Cable Black 7 mm