

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
7 m
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
10 mm
9.6 mm
9.6 - 10 mm
3
IP66
60 °C
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
7000 m
3
Polyamide (PA)
Black
9.6-10 mm
Silver-plated
3
TRUE
4 kV
80.35 mOhm
CuZn
IP66
L, N, PE
Black
4.459 kWh
9 mm
35
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
yes
User & Safety Instructions 3286837 Wieland Electric 96.232.7033.1 Cable Black 7 m