

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
7 m
Socket
Plug
Black
250 V
16 A
11.9 mm
9.2 mm
9.2 - 11.9 mm
3
IP66
TRUE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
7000 m
3
Polyamide (PA)
Black
9.2-11.9 mm
Silver-plated
3
TRUE
4 kV
80.9 mΩ
CuZn
IP66
L, N, PE
Black
4543
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286869 Wieland Electric 96.232.7050.1 Connection Black 7 m