

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
7000 mm
Open cable ends
Plug
250 V
16 A
8.2 mm
7.8 mm
7.8 - 8.2 mm
3
IP66
FALSE
1.5 mm²
S05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
7000 m
3
Polyamide (PA)
Black
7.8-8.2 mm
Silver-plated
3
TRUE
4 kV
80.35 mOhm
CuZn
IP66
L, N, PE
Other
2.714 kWh
9 mm
35
Device connection cable
Plug
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7035
not relevant
User & Safety Instructions 3286455 Wieland Electric 96.232.7064.0 Cable 7000 mm