

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
8000 mm
Socket
Open cable ends
Cable with open ends
250 V
16 A
8.45 mm
8.15 mm
8.15 - 8.45 mm
3
IP66
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
8000 m
3
Polyamide (PA)
Black
8.15-8.45 mm
Silver-plated
3
TRUE
4 kV
91.75 mOhm
CuZn
IP66
L, N, PE
Other
3.108 kWh
9 mm
35
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7035
not relevant
User & Safety Instructions 3286503 Wieland Electric 96.232.8003.0 Cable 8000 mm