

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
8 mm
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
8.45 mm
8.15 mm
8.15 - 8.45 mm
3
IP66
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
8000 mm
3
Black
8.15-8.45 mm
Silver-plated
3
4 kV
92.3 mOhm
IP66
1, 2, PE
Green
3.108 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
6002
User & Safety Instructions 3286545 Wieland Electric 96.232.8005.7 Cable Black 8 mm