

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
8 m
Socket
Plug
250 V
20 A
10 mm
9.6 mm
9.6 - 10 mm
3
IP66
FALSE
2.5 mm²
H07RN-F
Other
Integrated in plug-in connector
20 A
250 V
8000 mm
3
Black
9.6-10 mm
Silver-plated
3
4 kV
55.82 mOhm
IP66
L, N, PE
Grey
5.173 kWh
Connecting cable
Bus
Plug
100 °C
60 °C
Eca
None
None
None
7035
not relevant
User & Safety Instructions 3286567 Wieland Electric 96.232.8030.0 Connection 8 m