

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
8 m
Socket
Plug
Black
250 V
16 A
10 mm
9.6 mm
9.6 - 10 mm
3
IP66
60 °C
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
8000 m
3
Polyamide (PA)
Black
9.6-10 mm
Silver-plated
3
TRUE
4 kV
92.3 mOhm
CuZn
IP66
1, 2, PE
Green
5.172 kWh
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
6002
not relevant
User & Safety Instructions 3286584 Wieland Electric 96.232.8031.7 Connection Black 8 m