

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
9000 mm
Open cable ends
Plug
Black
Stripped cable
250 V
16 A
10 mm
9.6 mm
9.6 - 10 mm
3
IP66
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
9000 mm
3
Black
9.6-10 mm
Silver-plated
3
4 kV
103.15 mOhm
IP66
L, N, PE
Black
5.709 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286770 Wieland Electric 96.232.9034.1 Cable Black 9000 mm