

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
9900 mm
Socket
Plug
Black
250 V
16 A
8.2 mm
7.8 mm
7.8 - 8.2 mm
3
IP66
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
9900 mm
3
Black
7.8-8.2 mm
Silver-plated
3
4 kV
113.96 mOhm
IP66
L, N, PE
Black
3.881 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286894 Wieland Electric 96.232.9960.1 Connection Black 9900 mm