

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
0.5 m
Socket
Plug
Black
250 V
20 A
10.1 mm
9.7 mm
9.7 - 10.1 mm
3
IP66
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
500 mm
3
Black
9.7-10.1 mm
Silver-plated
3
4 kV
4.52 mOhm
IP66
L, N, PE
Black
0.409 kWh
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Cca
s1
d1
a1
9005
User & Safety Instructions 3286959 Wieland Electric 96.233.05C0.1 Connection Black 0.5 m