

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1000 mm
Socket
Open cable ends
Black
Cable with open ends
250 V
20 A
11.9 mm
11.3 mm
11.3 - 11.9 mm
3
IP66
gesis® CLASSIC
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
1000 m
3
Polyamide (PA)
Black
11.3-11.9 mm
Silver-plated
3
TRUE
4 kV
7.39 mΩ
CuZn
IP66
L, N, PE
Black
9 mm
35
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
yes
User & Safety Instructions 3286633 Wieland Electric 96.233.1033.1 Cable Black 1000 mm