

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1 m
Socket
Plug
Black
250 V
20 A
10.1 mm
9.7 mm
9.7 - 10.1 mm
3
IP66
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
1000 mm
3
Black
9.7-10.1 mm
Silver-plated
3
4 kV
7.94 mOhm
IP66
1, 2, PE
Green
0.654 kWh
Connecting cable
Bus
Plug
Cca
s1
d1
a1
6002
not relevant
User & Safety Instructions 3286767 Wieland Electric 96.233.10C1.7 Connection Black 1 m