

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1 m
Socket
Open cable ends
Black
Cable with open ends
250 V
20 A
10.1 mm
9.7 mm
9.7 - 10.1 mm
3
IP66
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
1000 mm
3
Black
9.7-10.1 mm
Silver-plated
3
4 kV
7.39 mOhm
IP66
L, N, PE
Black
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Dca
s1
d2
a1
9005
not relevant
User & Safety Instructions 3286813 Wieland Electric 96.233.10D3.1 Cable Black 1 m