

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 m
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
14 mm
10.9 mm
10.9 - 14 mm
3
IP66
gesis® CLASSIC
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
2000 mm
3
Black
10.9-14 mm
Silver-plated
3
4 kV
14.78 mOhm
IP66
1, 2, PE
Green
1.684 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
90 °C
None
None
None
None
6002
not relevant
User & Safety Instructions 3286568 Wieland Electric 96.233.2055.7 Cable Black 2 m