

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
2 m
Open cable ends
Plug
Black
250 V
20 A
10.1 mm
9.7 mm
9.7 - 10.1 mm
3
IP66
gesis® CLASSIC
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
2000 mm
3
Black
9.7-10.1 mm
Silver-plated
3
4 kV
14.78 mOhm
IP66
1, 2, PE
Green
9 mm
35 mm
Device connection cable
Free conductor end
Plug
Ultrasonic compressed wire ends
Dca
s1
d2
a1
6002
not relevant
User & Safety Instructions 3286758 Wieland Electric 96.233.20D6.7 Cable Black 2 m